REC3.5-4809DRW/R10/A/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-3.54809DRWR10AX1
REC3.5-4809DRW/R10/A/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 48Vin +/-9Vout
DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 48Vin +/-9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp993.986 | Rp14.909.790 | |
| Rp987.015 | Rp29.610.450 | |
| Rp981.878 | Rp58.912.680 | |
| Rp976.925 | Rp102.577.125 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
