REC5-4812DRW/H/B/M
Images are for reference only
See Product Specifications
See Product Specifications
919-5-4812DRWHBM
REC5-4812DRW/H/B/M
Mfr.:
Description:
DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 36-72in +/-12out
DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 2:1 36-72in +/-12out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp541.024 | Rp541.024 | |
| Rp521.026 | Rp2.605.130 | |
| Rp506.166 | Rp5.061.660 | |
| Rp500.846 | Rp15.025.380 | |
| Rp496.810 | Rp29.808.600 | |
| Rp492.957 | Rp51.760.485 | |
| Rp488.004 | Rp124.441.020 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
