REC5-4812SRW/H2/A
Images are for reference only
See Product Specifications
See Product Specifications
919-5-4812SRWH2A
REC5-4812SRW/H2/A
Mfr.:
Description:
DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 36-72Vin 12Vout
DC/DC Converters - Through Hole 5W DC/DC 2kV REG 2:1 36-72Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp484.151 | Rp484.151 | |
| Rp466.172 | Rp2.330.860 | |
| Rp450.578 | Rp4.505.780 | |
| Rp449.660 | Rp13.489.800 | |
| Rp449.110 | Rp26.946.600 | |
| Rp448.927 | Rp114.476.385 | |
| 1.005 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
