REC5-4812SRW/H4/C/SMD-R
Images are for reference only
See Product Specifications
See Product Specifications
919-5-4812SRWH4CSR
REC5-4812SRW/H4/C/SMD-R
Mfr.:
Description:
DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout
DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp574.597 | Rp574.597 | |
| Rp551.848 | Rp2.759.240 | |
| Rp551.664 | Rp27.583.200 | |
| Full Reel (Order in multiples of 100) | ||
| Rp503.414 | Rp50.341.400 | |
| Rp503.231 | Rp100.646.200 | |
| 500 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
