REC6-1212DRW/R10/A/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-6-1212DRWR10AX1
REC6-1212DRW/R10/A/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin +/-12Vout
DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin +/-12Vout
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.150 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.113.052 | Rp16.695.780 | |
| Rp999.674 | Rp29.990.220 | |
| Rp992.519 | Rp59.551.140 | |
| Rp992.335 | Rp104.195.175 | |
| 255 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
