REC6-1215DRW/R8/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-6-1215DRWR8AC
REC6-1215DRW/R8/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-15Vout
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 12Vin +/-15Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp964.449 | Rp964.449 | |
| Rp911.062 | Rp4.555.310 | |
| Rp860.794 | Rp8.607.940 | |
| Rp859.694 | Rp25.790.820 | |
| Rp841.714 | Rp50.502.840 | |
| Rp826.487 | Rp86.781.135 | |
| Rp813.095 | Rp207.339.225 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
