REC6-4809SRW/R10/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-6-4809SRWR10AC
REC6-4809SRW/R10/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 6W DC/DC 10kV REG 48Vin 9Vout
DC/DC Converters - Through Hole 6W DC/DC 10kV REG 48Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp970.320 | Rp14.554.800 | |
| Rp954.726 | Rp28.641.780 | |
| Rp945.369 | Rp56.722.140 | |
| Rp934.729 | Rp98.146.545 | |
| 255 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
