REC6-4809SRW/R8/A/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-6-4809SRWR8AX1
REC6-4809SRW/R8/A/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 48Vin 9Vout
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 48Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp999.674 | Rp999.674 | |
| Rp944.269 | Rp4.721.345 | |
| Rp892.533 | Rp8.925.330 | |
| Rp891.065 | Rp26.731.950 | |
| Rp872.352 | Rp52.341.120 | |
| Rp856.575 | Rp89.940.375 | |
| Rp822.084 | Rp209.631.420 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
