REC6-4812SRW/R8/A
Images are for reference only
See Product Specifications
See Product Specifications
919-6-4812SRWR8A
REC6-4812SRW/R8/A
Mfr.:
Description:
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 48Vin 12Vout
DC/DC Converters - Through Hole 6W DC/DC 8kV REG 48Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp876.388 | Rp876.388 | |
| Rp809.242 | Rp4.046.210 | |
| Rp794.565 | Rp7.945.650 | |
| Rp777.137 | Rp23.314.110 | |
| Rp762.093 | Rp45.725.580 | |
| Rp751.269 | Rp78.883.245 | |
| Rp742.830 | Rp189.421.650 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
