REC7.5-1209DRW/H1/A/M/SMD/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-129DRWH1AMSC
REC7.5-1209DRW/H1/A/M/SMD/CTRL
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 9-18Vin +/-9out
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp652.934 | Rp652.934 | |
| Rp602.850 | Rp3.014.250 | |
| Rp593.126 | Rp5.931.260 | |
| Rp583.953 | Rp17.518.590 | |
| Rp568.543 | Rp34.112.580 | |
| Rp565.607 | Rp59.388.735 | |
| Rp554.416 | Rp141.376.080 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
