REC7.5-1209SRW/H3/A/M

RECOM Power
919-7.5-1209SRWH3AM
REC7.5-1209SRW/H3/A/M

Mfr.:

Description:
DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 9-18Vin 9Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp620.645 Rp620.645
Rp591.108 Rp2.955.540
Rp536.621 Rp5.366.210
Rp532.034 Rp15.961.020
Rp523.962 Rp31.437.720
Rp518.825 Rp132.300.375
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
7.5 W
12 V
9 V
18 V
9 V
833 mA
3 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.5 mm (0.413 in)
Medical, Industrial
REC7.5-S_DRW
Brand: RECOM Power
Compliance: RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10011384
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99