REC7.5-123.3SRW/H2/A/M/SMD/CTRL-R
Images are for reference only
See Product Specifications
See Product Specifications
919-751233SRWH2AMSCR
REC7.5-123.3SRW/H2/A/M/SMD/CTRL-R
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 9-18Vin 3.3Vout
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp501.396,18 | Rp50.139.618,00 | |
| Rp497.910,44 | Rp99.582.088,00 | |
| 500 | Quote | |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
