REC7.5-123.3SRW/H3/A/M/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-1233SRWH3AMC
REC7.5-123.3SRW/H3/A/M/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout
DC/DC Converters - Through Hole 7.5W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp629.635 | Rp629.635 | |
| Rp599.731 | Rp2.998.655 | |
| Rp544.326 | Rp5.443.260 | |
| Rp539.556 | Rp16.186.680 | |
| Rp531.484 | Rp31.889.040 | |
| Rp531.300 | Rp55.786.500 | |
| Rp526.163 | Rp134.171.565 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
