REC7.5-2405SRW/H2/A/M/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-2405SRWH2AMS
REC7.5-2405SRW/H2/A/M/SMD
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 5Vout
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp627.066 | Rp627.066 | |
| Rp603.767 | Rp3.018.835 | |
| Rp549.830 | Rp5.498.300 | |
| Rp549.646 | Rp16.489.380 | |
| Rp534.602 | Rp32.076.120 | |
| Rp528.732 | Rp55.516.860 | |
| Rp518.458 | Rp132.206.790 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
