REC7.5-2409DRW/H1/A/M/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-2409DRWH1AMS
REC7.5-2409DRW/H1/A/M/SMD
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-9out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp684.856 | Rp684.856 | |
| Rp647.981 | Rp3.239.905 | |
| Rp600.098 | Rp6.000.980 | |
| Rp599.914 | Rp17.997.420 | |
| Rp583.770 | Rp35.026.200 | |
| Rp577.532 | Rp60.640.860 | |
| Rp564.140 | Rp143.855.700 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
