REC7.5-243.3SRW/H1/A/M/SMD/CTRL-R
Images are for reference only
See Product Specifications
See Product Specifications
919-752433SRWH1AMSCR
REC7.5-243.3SRW/H1/A/M/SMD/CTRL-R
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 3.3out
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36Vin 3.3out
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp540.106 | Rp54.010.600 | |
| Rp534.969 | Rp106.993.800 | |
| 500 | Quote | |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
