REC7.5-4805SRW/H1/A/M/SMD/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-485SRWH1AMSC
REC7.5-4805SRW/H1/A/M/SMD/CTRL
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 36-72Vin 5Vout
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 36-72Vin 5Vout
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp626.149 | Rp626.149 | |
| Rp593.310 | Rp2.966.550 | |
| Rp568.359 | Rp5.683.590 | |
| Rp559.370 | Rp16.781.100 | |
| Rp545.060 | Rp32.703.600 | |
| Rp542.308 | Rp56.942.340 | |
| Rp531.484 | Rp135.528.420 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
