REC7.5-4809DRW/H2/A/M/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-4809DRWH2AMS
REC7.5-4809DRW/H2/A/M/SMD
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 36-72in +/-9out
DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 36-72in +/-9out
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp675.867 | Rp675.867 | |
| Rp624.131 | Rp3.120.655 | |
| Rp613.857 | Rp6.138.570 | |
| Rp604.317 | Rp18.129.510 | |
| Rp588.356 | Rp35.301.360 | |
| Rp585.421 | Rp61.469.205 | |
| Rp573.679 | Rp146.288.145 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
