REC7.5-4812SRW/H1/A/M/SMD
Images are for reference only
See Product Specifications
See Product Specifications
919-7.5-4812SRWH1AMS
REC7.5-4812SRW/H1/A/M/SMD
Mfr.:
Description:
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 36-72Vin 12Vout
DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 36-72Vin 12Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp616.976 | Rp616.976 | |
| Rp584.504 | Rp2.922.520 | |
| Rp560.103 | Rp5.601.030 | |
| Rp547.995 | Rp16.439.850 | |
| Rp536.621 | Rp32.197.260 | |
| Rp527.631 | Rp55.401.255 | |
| Rp523.411 | Rp133.469.805 | |
| 510 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
