REC8-1205DRW/H2/A/M
Images are for reference only
See Product Specifications
See Product Specifications
919-8-1205DRWH2AM
REC8-1205DRW/H2/A/M
Mfr.:
Description:
DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout
DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp676.783,94 | Rp676.783,94 | |
| Rp615.508,30 | Rp3.077.541,50 | |
| Rp597.529,22 | Rp5.975.292,20 | |
| Rp597.345,76 | Rp17.920.372,80 | |
| Rp581.201,28 | Rp34.872.076,80 | |
| Rp571.661,36 | Rp60.024.442,80 | |
| Rp565.240,26 | Rp144.136.266,30 | |
| 510 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
