REM1-053.3S

RECOM Power
919-REM1-053.3S
REM1-053.3S

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 05Vin 3.3Vout 303mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp311.515 Rp311.515
Rp299.957 Rp1.499.785
Rp295.187 Rp2.951.870
Rp287.115 Rp7.177.875
Rp276.658 Rp13.832.900
Rp267.301 Rp26.730.100
Rp257.945 Rp64.486.250
Rp254.092 Rp127.046.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.75 V
3.3 V
303 mA
5.2 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Medical
REM1
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 5.75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000438
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REM1 1W SIP7 DC/DC Converters

RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters are medically certified devices that provide 2MOPP with 250VAC working voltage in a SIP7 package. These pre-certified modules reduce the risk of EMC/safety certification failures and save time for expensive redesigns. The series complements the REM 3W, 6W, and 10W medical DC/DC converters by offering a 1W solution in a compact package. The REM1 series features reinforced isolation of 4.2kVAC/1 minute and is available with 3.3V, 5V, 12V, 15V, or 24V inputs and 3.3V, 5V, or 12V outputs. The units offer up to 85% efficiency and operate in a -40°C to +90°C temperature range. RECOM Power REM1 1W SIP7 Single-Output DC/DC Converters meet Class B EMC by using a simple external LC filter and are IEC60601-1-2 (4th Ed.) medically EMC certified. The series is also fully certified to IEC/EN/ANSI/AAMI 60601, 3rd Ed. safety standards, with CB report.