REM2-1205D
Images are for reference only
See Product Specifications
See Product Specifications
919-REM2-1205D
REM2-1205D
Mfr.:
Description:
DC/DC Converters - Through Hole 2W 12Vin +/-05Vout 200mA
DC/DC Converters - Through Hole 2W 12Vin +/-05Vout 200mA
Datasheet:
In Stock: 379
-
Stock:
-
379 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp403.245 | Rp403.245 | |
| Rp377.928 | Rp1.889.640 | |
| Rp377.744 | Rp3.777.440 | |
| Rp321.605 | Rp6.432.100 |
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
