REM3.5E-1212D/R8/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-REM35E1212DR8AC
REM3.5E-1212D/R8/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W 9-18Vin +/-12Vout 145mA
DC/DC Converters - Through Hole 3.5W 9-18Vin +/-12Vout 145mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp847.585 | Rp847.585 | |
| Rp762.460 | Rp3.812.300 | |
| Rp742.646 | Rp22.279.380 | |
| Rp723.383 | Rp43.402.980 | |
| Rp702.285 | Rp73.739.925 | |
| Rp698.799 | Rp178.193.745 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
