REM3.5E-1215S/R8/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-REM35E1215SR8AC
REM3.5E-1215S/R8/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W 9-18Vin 15Vout 233mA
DC/DC Converters - Through Hole 3.5W 9-18Vin 15Vout 233mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp770.532 | Rp770.532 | |
| Rp695.680 | Rp3.478.400 | |
| Rp679.719 | Rp20.391.570 | |
| Rp658.805 | Rp39.528.300 | |
| Rp638.808 | Rp67.074.840 | |
| Rp635.689 | Rp162.100.695 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
