REM3.5E-2415D/R8/A/CTRL/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-REM35E2415DR8AC1
REM3.5E-2415D/R8/A/CTRL/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W 18-36Vin +/-15Vout 117mA
DC/DC Converters - Through Hole 3.5W 18-36Vin +/-15Vout 117mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp931.610 | Rp931.610 | |
| Rp840.430 | Rp4.202.150 | |
| Rp817.498 | Rp24.524.940 | |
| Rp795.666 | Rp47.739.960 | |
| Rp771.449 | Rp81.002.145 | |
| Rp767.780 | Rp195.783.900 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
