REM3.5E-4805S/R10/A/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-REM35E4805SR10A1
REM3.5E-4805S/R10/A/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 3.5W 36-75Vin 05Vout 700mA
DC/DC Converters - Through Hole 3.5W 36-75Vin 05Vout 700mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp972.521 | Rp972.521 | |
| Rp868.316 | Rp4.341.580 | |
| Rp845.751 | Rp8.457.510 | |
| Rp829.790 | Rp24.893.700 | |
| Rp815.480 | Rp48.928.800 | |
| Rp806.123 | Rp84.642.915 | |
| Rp800.986 | Rp204.251.430 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
