REM5E-1209S/R10/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-REM5E1209SR10AC
REM5E-1209S/R10/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 5W 9-18Vin 09Vout 556mA
DC/DC Converters - Through Hole 5W 9-18Vin 09Vout 556mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp988.849 | Rp988.849 | |
| Rp885.745 | Rp4.428.725 | |
| Rp855.474 | Rp25.664.220 | |
| Rp832.358 | Rp49.941.480 | |
| Rp818.415 | Rp85.933.575 | |
| Rp814.379 | Rp207.666.645 | |
| 510 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
