REM5E-1209S/R10/A
Images are for reference only
See Product Specifications
See Product Specifications
919-REM5E-1209SR10A
REM5E-1209S/R10/A
Mfr.:
Description:
DC/DC Converters - Through Hole 5W 9-18Vin 09Vout 556mA
DC/DC Converters - Through Hole 5W 9-18Vin 09Vout 556mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp899.137 | Rp899.137 | |
| Rp811.260 | Rp4.056.300 | |
| Rp789.061 | Rp23.671.830 | |
| Rp768.147 | Rp46.088.820 | |
| Rp744.664 | Rp78.189.720 | |
| Rp740.995 | Rp188.953.725 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
