REM5E-1212S/R8/A/CTRL/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-REM5E1212SR8AC1
REM5E-1212S/R8/A/CTRL/X1
Mfr.:
Description:
DC/DC Converters - Through Hole 5W 9-18Vin 12Vout 417mA
DC/DC Converters - Through Hole 5W 9-18Vin 12Vout 417mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp906.659 | Rp906.659 | |
| Rp818.048 | Rp4.090.240 | |
| Rp795.849 | Rp23.875.470 | |
| Rp774.568 | Rp46.474.080 | |
| Rp750.902 | Rp78.844.710 | |
| Rp747.233 | Rp190.544.415 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
