REM5E-1215S/R6/A/SMD/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-R5E1215SR6ASMDX1
REM5E-1215S/R6/A/SMD/X1
Mfr.:
Description:
DC/DC Converters - SMD 5W 9-18Vin 15Vout 333mA
DC/DC Converters - SMD 5W 9-18Vin 15Vout 333mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp907.026 | Rp907.026 | |
| Rp809.792 | Rp4.048.960 | |
| Rp789.428 | Rp7.894.280 | |
| Rp774.568 | Rp23.237.040 | |
| Rp761.176 | Rp45.670.560 | |
| Rp752.369 | Rp78.998.745 | |
| Rp747.416 | Rp190.591.080 | |
| 510 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
