REM5E-2415D/R8/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-REM5E2415DR8AC
REM5E-2415D/R8/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 5W 18-36Vin +/-15Vout 166mA
DC/DC Converters - Through Hole 5W 18-36Vin +/-15Vout 166mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp906.659 | Rp906.659 | |
| Rp815.480 | Rp4.077.400 | |
| Rp794.198 | Rp23.825.940 | |
| Rp773.467 | Rp46.408.020 | |
| Rp751.085 | Rp78.863.925 | |
| Rp747.233 | Rp190.544.415 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
