REM5E-2424S/R8/A
Images are for reference only
See Product Specifications
See Product Specifications
919-REM5E-2424S/R8/A
REM5E-2424S/R8/A
Mfr.:
Description:
DC/DC Converters - Through Hole 5W 18-36Vin 24Vout 208mA
DC/DC Converters - Through Hole 5W 18-36Vin 24Vout 208mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp749.251 | Rp749.251 | |
| Rp676.600 | Rp3.383.000 | |
| Rp661.190 | Rp19.835.700 | |
| Rp640.826 | Rp38.449.560 | |
| Rp625.048 | Rp65.630.040 | |
| Rp618.260 | Rp157.656.300 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
