REM6E-1212D/R6/A/SMD/X1
Images are for reference only
See Product Specifications
See Product Specifications
919-R6E1212DR6ASMDX1
REM6E-1212D/R6/A/SMD/X1
Mfr.:
Description:
DC/DC Converters - SMD 6W 9-18Vin +/-12Vout 250mA
DC/DC Converters - SMD 6W 9-18Vin +/-12Vout 250mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp884.094 | Rp13.261.410 | |
| Rp883.727 | Rp26.511.810 | |
| Rp882.626 | Rp52.957.560 | |
| Rp881.342 | Rp92.540.910 | |
| 255 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
