REM6E-1212S/R10/A
Images are for reference only
See Product Specifications
See Product Specifications
919-REM6E-1212SR10A
REM6E-1212S/R10/A
Mfr.:
Description:
DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA
DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp972.155 | Rp972.155 | |
| Rp870.701 | Rp4.353.505 | |
| Rp841.164 | Rp25.234.920 | |
| Rp818.232 | Rp49.093.920 | |
| Rp804.656 | Rp84.488.880 | |
| Rp800.619 | Rp204.157.845 | |
| 510 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
