REM6E-2409D/R10/A/CTRL
Images are for reference only
See Product Specifications
See Product Specifications
919-REM6E2409DR10AC
REM6E-2409D/R10/A/CTRL
Mfr.:
Description:
DC/DC Converters - Through Hole 6W 18-36Vin +/-09Vout 335mA
DC/DC Converters - Through Hole 6W 18-36Vin +/-09Vout 335mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp994.353 | Rp14.915.295 | |
| Rp986.648 | Rp29.599.440 | |
| Rp973.255 | Rp58.395.300 | |
| Rp965.917 | Rp101.421.285 | |
| 255 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
