RI3-0515S/H3

RECOM Power
919-RI3-0515S/H3
RI3-0515S/H3

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.865 Rp238.865
Rp229.508 Rp9.639.336

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
4.5 V
5.5 V
15 V
200 mA
3 kV
SIP-4
11.5 mm (0.453 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
RI3
Brand: RECOM Power
Compliance: CAN; CB; EAC; IECEE; REACH; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018179
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RI3 3W SIP4 Single Output DC/DC Converters

RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC, 2kVDC, or 3kVDC makes these converters suitable for many industrial applications.