RKZE-0505S
Images are for reference only
See Product Specifications
See Product Specifications
919-RKZE-0505S
RKZE-0505S
Mfr.:
Description:
DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7
DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7
Datasheet:
In Stock: 102
-
Stock:
-
102 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp130.990 | Rp130.990 | |
| Rp128.972 | Rp1.289.720 | |
| Rp123.102 | Rp3.077.550 | |
| Rp122.918 | Rp12.291.800 | |
| Rp116.681 | Rp29.170.250 | |
| Rp115.396 | Rp57.698.000 | |
| Rp115.213 | Rp115.213.000 | |
| 2.500 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
