RKZE-1215S/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-RKZE-1215S/HP
RKZE-1215S/HP
Mfr.:
Description:
DC/DC Converters - Through Hole 2W 12Vin 15Vout 133mA Single SIP7
DC/DC Converters - Through Hole 2W 12Vin 15Vout 133mA Single SIP7
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp155.207 | Rp155.207 | |
| Rp153.923 | Rp1.539.230 | |
| Rp151.538 | Rp3.788.450 | |
| Rp146.218 | Rp7.310.900 | |
| Rp142.732 | Rp14.273.200 | |
| Rp139.246 | Rp34.811.500 | |
| Rp138.145 | Rp69.072.500 | |
| Rp137.595 | Rp137.595.000 | |
| 2.500 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
