RKZE-2409S/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-RKZE-2409S/HP
RKZE-2409S/HP
Mfr.:
Description:
DC/DC Converters - Through Hole 2W 24Vin 9Vout 222mA Single SIP7
DC/DC Converters - Through Hole 2W 24Vin 9Vout 222mA Single SIP7
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp163.096 | Rp163.096 | |
| Rp161.812 | Rp1.618.120 | |
| Rp153.739 | Rp3.843.475 | |
| Rp150.621 | Rp7.531.050 | |
| Rp148.786 | Rp14.878.600 | |
| Rp145.484 | Rp36.371.000 | |
| Rp143.833 | Rp71.916.500 | |
| Rp142.732 | Rp142.732.000 | |
| 2.500 | Quote |
Compliance Codes
- USHTS:
- 8504409580
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
