RM-123.3S/HP
Images are for reference only
See Product Specifications
See Product Specifications
919-RM-123.3S/HP
RM-123.3S/HP
Mfr.:
Description:
DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout
DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp201.072 | Rp201.072 | |
| Rp199.238 | Rp1.992.380 | |
| Rp135.210 | Rp3.380.250 | |
| Rp135.027 | Rp11.342.268 | |
| Rp131.908 | Rp33.240.816 | |
| Rp129.156 | Rp65.094.624 | |
| Rp128.239 | Rp129.264.912 | |
| 2.520 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
