RM-3.309S
Images are for reference only
See Product Specifications
See Product Specifications
919-RM-3.309S
RM-3.309S
Mfr.:
Description:
DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 3.3Vin 9Vout
DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 3.3Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp126.587 | Rp126.587 | |
| Rp124.569 | Rp1.245.690 | |
| Rp119.983 | Rp2.999.575 | |
| Rp118.148 | Rp9.924.432 | |
| Rp113.929 | Rp28.710.108 |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
