RO-1209S/H
Images are for reference only
See Product Specifications
See Product Specifications
919-RO-1209S/H
RO-1209S/H
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 9Vout
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp127.321 | Rp127.321 | |
| Rp125.487 | Rp1.254.870 | |
| Rp116.681 | Rp2.917.025 | |
| Rp115.763 | Rp9.724.092 | |
| Rp115.396 | Rp29.079.792 | |
| Rp114.479 | Rp57.697.416 | |
| Rp114.296 | Rp115.210.368 | |
| 2.520 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
