RO-123.3S
Images are for reference only
See Product Specifications
See Product Specifications
919-RO-123.3S
RO-123.3S
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout
DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout
Datasheet:
In Stock: 151
-
Stock:
-
151 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp121.817 | Rp121.817 | |
| Rp117.231 | Rp586.155 | |
| Rp115.396 | Rp1.153.960 | |
| Rp113.011 | Rp2.825.275 | |
| Rp111.177 | Rp4.669.434 | |
| Rp106.957 | Rp8.984.388 | |
| Rp105.123 | Rp26.490.996 |
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
