RO-3.305S/H
Images are for reference only
See Product Specifications
See Product Specifications
919-RO-3.305S/H
RO-3.305S/H
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout
DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp208.411 | Rp208.411 | |
| Rp208.044 | Rp2.080.440 | |
| Rp123.652 | Rp3.091.300 | |
| Rp123.285 | Rp10.355.940 | |
| Rp122.918 | Rp30.975.336 | |
| Rp122.184 | Rp61.580.736 | |
| Rp121.634 | Rp122.607.072 | |
| 2.520 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
