ROF-78E5.0-0.5SMD-R

RECOM Power
919-ROF78E5-0.5SMD-R
ROF-78E5.0-0.5SMD-R

Mfr.:

Description:
DC/DC Converters - SMD 5V 500MA OUT SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.098

Stock:
5.098 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp77.604 Rp77.604
Rp74.668 Rp373.340
Rp73.384 Rp733.840
Rp71.916 Rp1.797.900
Rp70.816 Rp3.540.800
Rp65.312 Rp6.531.200
Rp64.394 Rp16.098.500
Full Reel (Order in multiples of 500)
Rp63.294 Rp31.647.000
Rp62.743 Rp62.743.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.5 W
9 V
36 V
5 V
500 mA
SMD
13.5 mm (0.531 in)
12.5 mm (0.492 in)
4 mm (0.157 in)
Industrial
ROF-78E
Brand: RECOM Power
Compliance: EAC; REACH; RoHS
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: K7805JT-500R3 80000192
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

ROF-78E Innoline Non-Isolated Power Modules

RECOM Power ROF-78E Innoline Non-Isolated Power Modules are low-profile (4.0mm to 4.5mm) DC/DC converters with a wide 5V to 36V input range. RECOM Power ROF-78E modules are cost-effective and feature castellated connections with short circuit protection. These non-isolated power modules offer an efficiency of up to 92%, a 3.3V to 12V output voltage range, and a 500mA output current.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.