RP-2409D
Images are for reference only
See Product Specifications
See Product Specifications
919-RP-2409D
RP-2409D
Mfr.:
Description:
DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-9Vout
DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-9Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp326.559 | Rp326.559 | |
| Rp323.990 | Rp3.239.900 | |
| Rp263.632 | Rp6.590.800 | |
| Rp258.495 | Rp64.623.750 | |
| Rp251.524 | Rp125.762.000 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
