RP08-11005DAW
Images are for reference only
See Product Specifications
See Product Specifications
919-11005DAW
RP08-11005DAW
Mfr.:
Description:
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin +/-5Vout
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin +/-5Vout
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.194.875 | Rp1.194.875 | |
| Rp1.139.287 | Rp5.696.435 | |
| Rp1.138.553 | Rp7.969.871 | |
| Rp1.112.318 | Rp31.144.904 | |
| Rp1.099.292 | Rp61.560.352 | |
| Rp1.080.946 | Rp113.499.330 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
