RP08-11012SAW
Images are for reference only
See Product Specifications
See Product Specifications
919-11012SAW
RP08-11012SAW
Mfr.:
Description:
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 12Vout
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 43-160Vin 12Vout
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.245.326 | Rp1.245.326 | |
| Rp1.231.567 | Rp6.157.835 | |
| Rp920.419 | Rp6.442.933 | |
| 252 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
