RP08-123.3SA
Images are for reference only
See Product Specifications
See Product Specifications
919-RP08-123.3SA
RP08-123.3SA
Mfr.:
Description:
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout
DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp846.851 | Rp846.851 | |
| Rp827.038 | Rp4.135.190 | |
| Rp826.120 | Rp5.782.840 | |
| Rp784.292 | Rp21.960.176 | |
| Rp760.809 | Rp42.605.304 | |
| Rp736.042 | Rp77.284.410 | |
| Rp729.254 | Rp183.772.008 | |
| 504 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
