RP10-1205DA/P

RECOM Power
919-RP10-1205DA/P
RP10-1205DA/P

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-18Vin +/-5Vout +/-1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.165.521 Rp1.165.521
Rp1.158.733 Rp5.793.665
Rp1.050.125 Rp8.401.000
Rp1.024.991 Rp24.599.784
Rp1.017.836 Rp56.998.816
Rp1.005.177 Rp104.538.408
256 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
12 V
9 V
18 V
5 V
1 A
- 5 V
1 A
1.6 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
RP10-A
Brand: RECOM Power
Compliance: EAC; REACH; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 78 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30003933
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.